Part Details for HCMP96850SCU by Signal Processing Technologies
Overview of HCMP96850SCU by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HCMP96850SCU
HCMP96850SCU CAD Models
HCMP96850SCU Part Data Attributes
|
HCMP96850SCU
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
HCMP96850SCU
Signal Processing Technologies
Comparator, 1 Func, 3000uV Offset-Max, 2.4ns Response Time, BIPolar, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XUUC-N9 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.4 ns | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for HCMP96850SCU
This table gives cross-reference parts and alternative options found for HCMP96850SCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMP96850SCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9690CSA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | HCMP96850SCU vs MAX9690CSA |
HFA3-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | HCMP96850SCU vs HFA3-0003L-5 |
AD8561AN | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Analog Devices Inc | HCMP96850SCU vs AD8561AN |
AD96685BP-REEL | IC COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator | Analog Devices Inc | HCMP96850SCU vs AD96685BP-REEL |
AD96685BRZ | Ultra Fast ECL Single Comparator | Analog Devices Inc | HCMP96850SCU vs AD96685BRZ |
UA760DCQM | Comparator | Rochester Electronics LLC | HCMP96850SCU vs UA760DCQM |
AD96685TH | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | Analog Devices Inc | HCMP96850SCU vs AD96685TH |
LT1016CP | COMPARATOR, 3500uV OFFSET-MAX, 10ns RESPONSE TIME, PDIP8 | Texas Instruments | HCMP96850SCU vs LT1016CP |
HFA3-0003L-5 | Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, PDIP16 | Harris Semiconductor | HCMP96850SCU vs HFA3-0003L-5 |
5962-8767401PA | Comparator, 1 Func, 5000uV Offset-Max, 25ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | e2v technologies | HCMP96850SCU vs 5962-8767401PA |