Part Details for HCM32ABR by Singatron Enterprises Co
Overview of HCM32ABR by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCM32ABR
HCM32ABR CAD Models
HCM32ABR Part Data Attributes
|
HCM32ABR
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
HCM32ABR
Singatron Enterprises Co
Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CLASS 3 PERFORMANCE | |
Body Breadth | 0.437 inch | |
Body Depth | 0.709 inch | |
Body Length | 2.126 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HCM32ABR
This table gives cross-reference parts and alternative options found for HCM32ABR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM32ABR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
370-80-112-00-001101 | Board Connector, 12 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | HCM32ABR vs 370-80-112-00-001101 |
HCM32ABR-C | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | HCM32ABR vs HCM32ABR-C |
HCM32ACR | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | HCM32ABR vs HCM32ACR |
S1SS-12-28-GF-03.00-S | Board Connector, 12 Contact(s), 1 Row(s), 0.039 inch Pitch, Crimp Terminal, Locking | Samtec Inc | HCM32ABR vs S1SS-12-28-GF-03.00-S |
HCM32AR | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | HCM32ABR vs HCM32AR |
0907795005 | Board Connector, 12 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator | Molex | HCM32ABR vs 0907795005 |
FH-H-12 | Board Connector, 12 Contact(s), 1 Row(s), 0.049 inch Pitch, Locking | Morethanall Co Ltd | HCM32ABR vs FH-H-12 |
CM32AR | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | HCM32ABR vs CM32AR |
0908165512 | Board Connector, 12 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Molex | HCM32ABR vs 0908165512 |
S1SS-12-28-T-20.00-S | Board Connector, 12 Contact(s), 1 Row(s), 0.039 inch Pitch, Crimp Terminal, Locking | Samtec Inc | HCM32ABR vs S1SS-12-28-T-20.00-S |