Part Details for HCHP2010K1023FWTB by Vishay Intertechnologies
Overview of HCHP2010K1023FWTB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP2010K1023FWTB
HCHP2010K1023FWTB CAD Models
HCHP2010K1023FWTB Part Data Attributes
|
HCHP2010K1023FWTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP2010K1023FWTB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HCHP2010K1023FWTB
This table gives cross-reference parts and alternative options found for HCHP2010K1023FWTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP2010K1023FWTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010100PPM102K1%W0131E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K1023FWTB vs CHP2010100PPM102K1%W0131E4 |
HCHP2010K1023FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K1023FWTB vs HCHP2010K1023FB |
HCHP2010K1023FGPT151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K1023FWTB vs HCHP2010K1023FGPT151 |
CHP2010100PPM102K1%B0131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K1023FWTB vs CHP2010100PPM102K1%B0131 |
CHP2010100PPM102K1%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K1023FWTB vs CHP2010100PPM102K1%G0131E4 |
HCHP2010K1023FG151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | HCHP2010K1023FWTB vs HCHP2010K1023FG151 |