Part Details for CHP2010100PPM102K1%W0131E4 by Vishay Intertechnologies
Overview of CHP2010100PPM102K1%W0131E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP2010100PPM102K1%W0131E4
CHP2010100PPM102K1%W0131E4 CAD Models
CHP2010100PPM102K1%W0131E4 Part Data Attributes
|
CHP2010100PPM102K1%W0131E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010100PPM102K1%W0131E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010100PPM102K1%W0131E4
This table gives cross-reference parts and alternative options found for CHP2010100PPM102K1%W0131E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010100PPM102K1%W0131E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2010K1023FNTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010100PPM102K1%W0131E4 vs CHP2010K1023FNTB |
CHP2010100PPM102K1%B0131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010100PPM102K1%W0131E4 vs CHP2010100PPM102K1%B0131 |
HCHP2010K1023FFTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010100PPM102K1%W0131E4 vs HCHP2010K1023FFTB |
HCHP2010K1023FG151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010100PPM102K1%W0131E4 vs HCHP2010K1023FG151 |
HCHP2010100PPM102K1%FR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010100PPM102K1%W0131E4 vs HCHP2010100PPM102K1%FR0151E2 |
CHP2010K1023FWPD | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010100PPM102K1%W0131E4 vs CHP2010K1023FWPD |
CHP2010K1023FFPD | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010100PPM102K1%W0131E4 vs CHP2010K1023FFPD |
HCHP2010100PPM102K1%WTRR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010100PPM102K1%W0131E4 vs HCHP2010100PPM102K1%WTRR0151E4 |
HCHP2010K1023FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 102000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010100PPM102K1%W0131E4 vs HCHP2010K1023FB |