Part Details for CHP1206K1472FNTA by Vishay Intertechnologies
Overview of CHP1206K1472FNTA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1206K1472FNTA
CHP1206K1472FNTA CAD Models
CHP1206K1472FNTA Part Data Attributes
|
CHP1206K1472FNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206K1472FNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206K1472FNTA
This table gives cross-reference parts and alternative options found for CHP1206K1472FNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K1472FNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1206K1472FNWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FNTA vs CHP1206K1472FNWA |
CRS120614K7+/-1%-TK100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K1472FNTA vs CRS120614K7+/-1%-TK100 |
HCHP1206K1472FFW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FNTA vs HCHP1206K1472FFW |
HCHP1206K1472FGTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FNTA vs HCHP1206K1472FGTB |
CHP1206K1472FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 14700 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | CHP1206K1472FNTA vs CHP1206K1472FBT |
HCHP1206K1472FFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FNTA vs HCHP1206K1472FFT |
CRS120614K7+/-1%-TK100TAPE330MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K1472FNTA vs CRS120614K7+/-1%-TK100TAPE330MM |
CHP1206K1472FFTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FNTA vs CHP1206K1472FFTB |
CHR120614K7+-1%-TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CHP1206K1472FNTA vs CHR120614K7+-1%-TCR100 |
CHP1206K1472FG | RES,SMT,THICK FILM,14.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Vishay Sfernice | CHP1206K1472FNTA vs CHP1206K1472FG |