Part Details for HCHP0603100PPM1870.5%NE2 by Vishay Intertechnologies
Overview of HCHP0603100PPM1870.5%NE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603100PPM1870.5%NE2
HCHP0603100PPM1870.5%NE2 CAD Models
HCHP0603100PPM1870.5%NE2 Part Data Attributes
|
HCHP0603100PPM1870.5%NE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603100PPM1870.5%NE2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603100PPM1870.5%NE2
This table gives cross-reference parts and alternative options found for HCHP0603100PPM1870.5%NE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603100PPM1870.5%NE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603100PPM1870.5%BR0151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM1870.5%NE2 vs HCHP0603100PPM1870.5%BR0151 |
RK73H1JXTP1870D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603100PPM1870.5%NE2 vs RK73H1JXTP1870D |
RCS1608D1870ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | HCHP0603100PPM1870.5%NE2 vs RCS1608D1870ES |
HCHP0603100PPM1870.5%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603100PPM1870.5%NE2 vs HCHP0603100PPM1870.5%BTR |
RK73H1JGTDB1870D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM1870.5%NE2 vs RK73H1JGTDB1870D |
RMNW16K1870DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603100PPM1870.5%NE2 vs RMNW16K1870DTP |
RK73H1JGTPD1870D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603100PPM1870.5%NE2 vs RK73H1JGTPD1870D |
RK73H1JXTDD1870D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603100PPM1870.5%NE2 vs RK73H1JXTDD1870D |
RC0603DR-07187R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | HCHP0603100PPM1870.5%NE2 vs RC0603DR-07187R |
RMS06DL1870 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | HCHP0603100PPM1870.5%NE2 vs RMS06DL1870 |