Part Details for RK73H1JXTDD1870D by KOA Speer Electronics Inc
Overview of RK73H1JXTDD1870D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTDD1870D
RK73H1JXTDD1870D CAD Models
RK73H1JXTDD1870D Part Data Attributes
|
RK73H1JXTDD1870D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTDD1870D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTDD1870D
This table gives cross-reference parts and alternative options found for RK73H1JXTDD1870D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTDD1870D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603100PPM1870.5%BR0151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JXTDD1870D vs HCHP0603100PPM1870.5%BR0151 |
RK73H1JXTP1870D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXTDD1870D vs RK73H1JXTP1870D |
RCS1608D1870ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JXTDD1870D vs RCS1608D1870ES |
HCHP0603100PPM1870.5%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JXTDD1870D vs HCHP0603100PPM1870.5%BTR |
RK73H1JGTDB1870D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTDD1870D vs RK73H1JGTDB1870D |
RMNW16K1870DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTDD1870D vs RMNW16K1870DTP |
RK73H1JGTPD1870D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTDD1870D vs RK73H1JGTPD1870D |
RC0603DR-07187R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RK73H1JXTDD1870D vs RC0603DR-07187R |
RMS06DL1870 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JXTDD1870D vs RMS06DL1870 |
WF06H1870DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JXTDD1870D vs WF06H1870DT |