HCGF6A2H472YE
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT

Overview of HCGF6A2H472YE by Hitachi Chemical Co America Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HCGF6A2H472YE by Hitachi Chemical Co America Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCGF6A2H472YE by Hitachi Chemical Co America Ltd

HCGF6A2H472YE
Hitachi Chemical Co America Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI CHEMICAL CO AMERICA LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
34 mΩ
Leakage Current
23.5 mA
Manufacturer Series
HCGF6A
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Ripple Current
12173 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
BINDING POST
Want to compare parts?
  1. HCGF6A2H472YE
    Hitachi Chemical Co America Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for HCGF6A2H472YE

This table gives cross-reference parts and alternative options found for HCGF6A2H472YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCGF6A2H472YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GH2H478M89130SB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT Samwha Electronics HCGF6A2H472YE vs GH2H478M89130SB
HCGF6A2H472YF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd HCGF6A2H472YE vs HCGF6A2H472YF
500LSU4700MNB77X151 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT Rubycon Corporation HCGF6A2H472YE vs 500LSU4700MNB77X151
LNX2H472MSMJBN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN Nichicon Corporation HCGF6A2H472YE vs LNX2H472MSMJBN
HCGF6A2H472Y(E) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, CAN Hitachi Ltd HCGF6A2H472YE vs HCGF6A2H472Y(E)
HCGF6A2H472YE17R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, CAN Hitachi Ltd HCGF6A2H472YE vs HCGF6A2H472YE17R
LNX2H472MSMJBB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN Nichicon Corporation HCGF6A2H472YE vs LNX2H472MSMJBB
LNX2H472MSMJ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN Nichicon Corporation HCGF6A2H472YE vs LNX2H472MSMJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCGF6A2H472YE by Hitachi Chemical Co America Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCGF6A2H472YE by Hitachi Chemical Co America Ltd

  • Please alert me when HCGF6A2H472YE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCGF6A2H472YE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCGF6A2H472YE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCGF6A2H472YE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCGF6A2H472YE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCGF6A2H472YE by Hitachi Chemical Co America Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: