Datasheets
LNX2H472MSMJ by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN

Part Details for LNX2H472MSMJ by Nichicon Corporation

Overview of LNX2H472MSMJ by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LNX2H472MSMJ

LNX2H472MSMJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LNX2H472MSMJ Part Data Attributes

LNX2H472MSMJ Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LNX2H472MSMJ Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 4.6 mA
Manufacturer Series NX
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape BINDING POST

Alternate Parts for LNX2H472MSMJ

This table gives cross-reference parts and alternative options found for LNX2H472MSMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2H472MSMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LNX2H472MSMJBN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN Nichicon Corporation LNX2H472MSMJ vs LNX2H472MSMJBN
HCGF6A2H472YF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd LNX2H472MSMJ vs HCGF6A2H472YF
LNX2H472MSMJBB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN Nichicon Corporation LNX2H472MSMJ vs LNX2H472MSMJBB
HCGF6A2H472Y(F) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, CAN Hitachi Ltd LNX2H472MSMJ vs HCGF6A2H472Y(F)
HCGF6A2H472YE17R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, CAN Hitachi Ltd LNX2H472MSMJ vs HCGF6A2H472YE17R
HCGF6A2H472YE CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd LNX2H472MSMJ vs HCGF6A2H472YE
500LSU4700M90X121 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT Rubycon Corporation LNX2H472MSMJ vs 500LSU4700M90X121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNX2H472MSMJ by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNX2H472MSMJ by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LNX2H472MSMJ would you like to use for your alert(s)?
  • Please alert me when LNX2H472MSMJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNX2H472MSMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNX2H472MSMJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNX2H472MSMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNX2H472MSMJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNX2H472MSMJ by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: