Part Details for HCGF5A2D472Y by Hitachi Ltd
Overview of HCGF5A2D472Y by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCGF5A2D472Y
HCGF5A2D472Y CAD Models
HCGF5A2D472Y Part Data Attributes
|
HCGF5A2D472Y
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HCGF5A2D472Y
Hitachi Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 4700uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 9.4 mA | |
Manufacturer Series | HCGF5 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 6430 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for HCGF5A2D472Y
This table gives cross-reference parts and alternative options found for HCGF5A2D472Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCGF5A2D472Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCGF5A2D472Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HCGF5A2D472Y vs HCGF5A2D472Y |
SME200LG4700M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | HCGF5A2D472Y vs SME200LG4700M |
ESME201LGC472MCA0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | HCGF5A2D472Y vs ESME201LGC472MCA0N |
472LKP200M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 4700uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Illinois Capacitor Inc | HCGF5A2D472Y vs 472LKP200M |
B43564E2478M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | HCGF5A2D472Y vs B43564E2478M007 |
HCG7A2D472YC12 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 4700uF, CHASSIS MOUNT, CAN | Hitachi Ltd | HCGF5A2D472Y vs HCG7A2D472YC12 |
B43564E2478M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | HCGF5A2D472Y vs B43564E2478M003 |
B43564E2478M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 4700uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | HCGF5A2D472Y vs B43564E2478M003 |
SME200LG4700MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | HCGF5A2D472Y vs SME200LG4700MB |
HCGF5A2D472YC10R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 4700uF, CHASSIS MOUNT, CAN | Hitachi Ltd | HCGF5A2D472Y vs HCGF5A2D472YC10R |