HCGF5A2D472Y vs SME200LG4700M feature comparison

HCGF5A2D472Y Hitachi Ltd

Buy Now Datasheet

SME200LG4700M Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITACHI LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 9.4 mA 18.8 mA
Manufacturer Series HCGF5 SME
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 6430 mA 7100 mA
Surface Mount NO NO
Tan Delta 0.25 0.15
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 3
Rohs Code No

Compare HCGF5A2D472Y with alternatives

Compare SME200LG4700M with alternatives