Part Details for HCF4517BC1 by STMicroelectronics
Overview of HCF4517BC1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCF4517BC1
HCF4517BC1 CAD Models
HCF4517BC1 Part Data Attributes
|
HCF4517BC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4517BC1
STMicroelectronics
4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS ALSO AVAILABLE AT 16TH, 32ND AND 48TH STAGE OF THE SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 64 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.9662 mm | |
fmax-Min | 3 MHz |
Alternate Parts for HCF4517BC1
This table gives cross-reference parts and alternative options found for HCF4517BC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4517BC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3712D | Serial In Parallel Out, 3712 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, DIP-16 | Nisshinbo Micro Devices | HCF4517BC1 vs NJU3712D |
CXB1132Q | Parallel In Parallel Out, 1000 Series, 9-Bit, Bidirectional, True Output, ECL, MQFP32, METAL, QFP-32 | Sony Semiconductor | HCF4517BC1 vs CXB1132Q |
S8273W | IC 82 SERIES, 10-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, Shift Register | NXP Semiconductors | HCF4517BC1 vs S8273W |
CD74HC4094H | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS | Harris Semiconductor | HCF4517BC1 vs CD74HC4094H |
AM2804XX | Serial In Serial Out, AM28 Series, 1024-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12 | AMD | HCF4517BC1 vs AM2804XX |
SN74LS673FN | LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Texas Instruments | HCF4517BC1 vs SN74LS673FN |
DM9300N | 93 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | HCF4517BC1 vs DM9300N |
8001701 | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL | Motorola Semiconductor Products | HCF4517BC1 vs 8001701 |
TPIC6C595N | 8-bit shift register with 100mA/ch 16-PDIP -40 to 125 | Texas Instruments | HCF4517BC1 vs TPIC6C595N |
GD74HC299 | Parallel In Parallel Out, PDIP20, | Goldstar Electron Co Ltd | HCF4517BC1 vs GD74HC299 |