Logic
HCF4508BM1
STMicroelectronics
Description: 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, MICRO, SO-24

Overview of HCF4508BM1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for HCF4508BM1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCF4508BM1 by STMicroelectronics

HCF4508BM1
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
210 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HCF4508BM1
    STMicroelectronics
    4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, MICRO, SO-24
    VS

Alternate Parts for HCF4508BM1

This table gives cross-reference parts and alternative options found for HCF4508BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4508BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4508BTD IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24, Bus Driver/Transceiver NXP Semiconductors HCF4508BM1 vs HEF4508BTD
CD4508BM CMOS Dual 4-Bit Latch 24-SOIC -55 to 125 Texas Instruments HCF4508BM1 vs CD4508BM
HEF4508BT-T IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-137, SO-24, Bus Driver/Transceiver NXP Semiconductors HCF4508BM1 vs HEF4508BT-T
SCL4508BS Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, SOIC-24 R & E International Inc HCF4508BM1 vs SCL4508BS
HEF4508BTD-T IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24, Bus Driver/Transceiver NXP Semiconductors HCF4508BM1 vs HEF4508BTD-T
Part Number Description Manufacturer Compare
SCL4508BS Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, SOIC-24 R & E International Inc HCF4508BM1 vs SCL4508BS
CD4508BM CMOS Dual 4-Bit Latch 24-SOIC -55 to 125 Texas Instruments HCF4508BM1 vs CD4508BM
HEF4508BT-T IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-137, SO-24, Bus Driver/Transceiver NXP Semiconductors HCF4508BM1 vs HEF4508BT-T
HEF4508BTD-T IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24, Bus Driver/Transceiver NXP Semiconductors HCF4508BM1 vs HEF4508BTD-T
HEF4508BTD IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24, Bus Driver/Transceiver NXP Semiconductors HCF4508BM1 vs HEF4508BTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4508BM1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4508BM1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of HCF4508BM1 would you like to use for your alert(s)?
  • Please alert me when HCF4508BM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCF4508BM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4508BM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCF4508BM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4508BM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4508BM1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: