Part Details for SCL4508BS by R & E International Inc
Overview of SCL4508BS by R & E International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SCL4508BS
SCL4508BS CAD Models
SCL4508BS Part Data Attributes
|
SCL4508BS
R & E International Inc
Buy Now
Datasheet
|
Compare Parts:
SCL4508BS
R & E International Inc
Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | R & E INTERNATIONAL INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SCL4508BS
This table gives cross-reference parts and alternative options found for SCL4508BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCL4508BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4508BTD | IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24, Bus Driver/Transceiver | NXP Semiconductors | SCL4508BS vs HEF4508BTD |
HCF4508BM1 | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, MICRO, SO-24 | STMicroelectronics | SCL4508BS vs HCF4508BM1 |
CD4508BM | CMOS Dual 4-Bit Latch 24-SOIC -55 to 125 | Texas Instruments | SCL4508BS vs CD4508BM |
HEF4508BT-T | IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-137, SO-24, Bus Driver/Transceiver | NXP Semiconductors | SCL4508BS vs HEF4508BT-T |
HEF4508BTD-T | IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-108, SO-24, Bus Driver/Transceiver | NXP Semiconductors | SCL4508BS vs HEF4508BTD-T |