Part Details for HCF40147BM1 by STMicroelectronics
Overview of HCF40147BM1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HCF40147BM1
HCF40147BM1 CAD Models
HCF40147BM1 Part Data Attributes
|
HCF40147BM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF40147BM1
STMicroelectronics
4000/14000/40000 SERIES, 10-BIT ENCODER, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 TO 4 LINE PRIORITY ENCODER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 900 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HCF40147BM1
This table gives cross-reference parts and alternative options found for HCF40147BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF40147BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40147BMTG4 | 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HCF40147BM1 vs CD40147BMTG4 |
CD40147BMT | 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HCF40147BM1 vs CD40147BMT |
HCF40147M013TR | 4000/14000/40000 SERIES, 10-BIT ENCODER, PDSO16, SO-16 | STMicroelectronics | HCF40147BM1 vs HCF40147M013TR |
CD40147BM96G4 | 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HCF40147BM1 vs CD40147BM96G4 |
CD40147BM96E4 | IC 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Arithmetic Circuit | Texas Instruments | HCF40147BM1 vs CD40147BM96E4 |
CD40147BMG4 | 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HCF40147BM1 vs CD40147BMG4 |
CD40147BMTE4 | 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HCF40147BM1 vs CD40147BMTE4 |
CD40147BM | 10-Line to 4-Line BCD Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | HCF40147BM1 vs CD40147BM |
CD40147BM96 | 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HCF40147BM1 vs CD40147BM96 |