Part Details for CD40147BM96E4 by Texas Instruments
Overview of CD40147BM96E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40147BM96E4
CD40147BM96E4 CAD Models
CD40147BM96E4 Part Data Attributes
|
CD40147BM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40147BM96E4
Texas Instruments
IC 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Arithmetic Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 900 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CD40147BM96E4
This table gives cross-reference parts and alternative options found for CD40147BM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40147BM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40147BMTE4 | 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD40147BM96E4 vs CD40147BMTE4 |
CD40147BMT | 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD40147BM96E4 vs CD40147BMT |
CD40147BME4 | 10-Line to 4-Line BCD Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD40147BM96E4 vs CD40147BME4 |
HCF40147BM1 | 4000/14000/40000 SERIES, 10-BIT ENCODER, PDSO16, SO-16 | STMicroelectronics | CD40147BM96E4 vs HCF40147BM1 |
CD40147BM | 10-Line to 4-Line BCD Priority Encoder 16-SOIC -55 to 125 | Texas Instruments | CD40147BM96E4 vs CD40147BM |
CD40147BMTG4 | 4000/14000/40000 SERIES, 10-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD40147BM96E4 vs CD40147BMTG4 |
HCF40147M013TR | 4000/14000/40000 SERIES, 10-BIT ENCODER, PDSO16, SO-16 | STMicroelectronics | CD40147BM96E4 vs HCF40147M013TR |