There are no models available for this part yet.
Overview of HCF40105BF by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for HCF40105BF by STMicroelectronics
Part Data Attributes for HCF40105BF by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Clock Frequency-Max (fCLK)
|
3 MHz
|
JESD-30 Code
|
R-XDIP-T16
|
JESD-609 Code
|
e0
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
4
|
Number of Terminals
|
16
|
Number of Words
|
16 words
|
Number of Words Code
|
16
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
16X4
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for HCF40105BF
This table gives cross-reference parts and alternative options found for HCF40105BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF40105BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC40105F | FIFO, 16X4, Asynchronous, CMOS, CDIP16, | Harris Semiconductor | HCF40105BF vs CD54HC40105F |
CD40105BFX | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | Harris Semiconductor | HCF40105BF vs CD40105BFX |
CD54HCT40105F | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | Harris Semiconductor | HCF40105BF vs CD54HCT40105F |
CD40105BEX | FIFO, 16X4, Asynchronous, CMOS, PDIP16 | Harris Semiconductor | HCF40105BF vs CD40105BEX |
CD40105BD | FIFO, 16X4, Asynchronous, CMOS, CDIP16, | Harris Semiconductor | HCF40105BF vs CD40105BD |
CD40105BE98 | FIFO, 16X4, Asynchronous, CMOS, PDIP16 | Harris Semiconductor | HCF40105BF vs CD40105BE98 |