Part Details for HCC4001BF by STMicroelectronics
Overview of HCC4001BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HCC4001BF
HCC4001BF CAD Models
HCC4001BF Part Data Attributes
|
HCC4001BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4001BF
STMicroelectronics
4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4001BF
This table gives cross-reference parts and alternative options found for HCC4001BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4001BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14001BALDS | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCC4001BF vs MC14001BALDS |
MC14001BCLD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCC4001BF vs MC14001BCLD |
JM38510/05252BCA | Military 4-ch, 2-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | HCC4001BF vs JM38510/05252BCA |
JM38510/05252BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Intersil Corporation | HCC4001BF vs JM38510/05252BCA |
5962R9582605VCX | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | HCC4001BF vs 5962R9582605VCX |
CD4001BMN | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 | Texas Instruments | HCC4001BF vs CD4001BMN |
MC14001BCPD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HCC4001BF vs MC14001BCPD |
MC14001BAL | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCC4001BF vs MC14001BAL |
CD4001BE | 4-ch, 2-input, 3-V to 18-V NOR gates 14-PDIP -55 to 125 | Texas Instruments | HCC4001BF vs CD4001BE |
5962R9582602VCC | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | HCC4001BF vs 5962R9582602VCC |