Part Details for JM38510/05252BCA by Intersil Corporation
Overview of JM38510/05252BCA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/05252BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for JM38510/05252BCA
JM38510/05252BCA CAD Models
JM38510/05252BCA Part Data Attributes
|
JM38510/05252BCA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/05252BCA
Intersil Corporation
4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/05252BCA
This table gives cross-reference parts and alternative options found for JM38510/05252BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/05252BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14001BCP | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | onsemi | JM38510/05252BCA vs MC14001BCP |
MC14001BCLD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | JM38510/05252BCA vs MC14001BCLD |
MC14001BCPDS | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | JM38510/05252BCA vs MC14001BCPDS |
CD4001BFSR | CD4001BFSR | Intersil Corporation | JM38510/05252BCA vs CD4001BFSR |
CD4001BFSR | NOR Gate, CMOS, CDIP14 | Harris Semiconductor | JM38510/05252BCA vs CD4001BFSR |
MC14001BCPDS | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | JM38510/05252BCA vs MC14001BCPDS |
5962R9582602VCC | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | JM38510/05252BCA vs 5962R9582602VCC |
DV4001BN | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | JM38510/05252BCA vs DV4001BN |
M38510/05252BCX | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, | Teledyne e2v | JM38510/05252BCA vs M38510/05252BCX |
MC14001BCLDS | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | JM38510/05252BCA vs MC14001BCLDS |