Part Details for HS9-65T162RRH-Q by Harris Semiconductor
Overview of HS9-65T162RRH-Q by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS9-65T162RRH-Q
HS9-65T162RRH-Q CAD Models
HS9-65T162RRH-Q Part Data Attributes
|
HS9-65T162RRH-Q
Harris Semiconductor
Buy Now
|
Compare Parts:
HS9-65T162RRH-Q
Harris Semiconductor
Standard SRAM, 2KX8, 120ns, CMOS, CDFP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DFP, FL24,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDFP-F24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S (Modified) | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.583 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V |
Alternate Parts for HS9-65T162RRH-Q
This table gives cross-reference parts and alternative options found for HS9-65T162RRH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-65T162RRH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-65C162RRH-Q | Standard SRAM, 2KX8, 160ns, CMOS, CDFP24 | Harris Semiconductor | HS9-65T162RRH-Q vs HS9-65C162RRH-Q |
8403609KA | Standard SRAM, 2KX8, 45ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | HS9-65T162RRH-Q vs 8403609KA |
MAR6216FE | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24 | Dynex Semiconductor | HS9-65T162RRH-Q vs MAR6216FE |
FT6116-25FSMB | Standard SRAM, 2KX8, 25ns, CMOS, PDFP24, FP-24 | Force Technologies Ltd | HS9-65T162RRH-Q vs FT6116-25FSMB |
HS9-65T162RH-Q | Standard SRAM, 2KX8, 120ns, CMOS, CDFP24 | Harris Semiconductor | HS9-65T162RRH-Q vs HS9-65T162RH-Q |
FT6116-35FSMB | Standard SRAM, 2KX8, 35ns, CMOS, PDFP24, FP-24 | Force Technologies Ltd | HS9-65T162RRH-Q vs FT6116-35FSMB |
IDT6116LA120FB | Standard SRAM, 2KX8, 120ns, CMOS, CDFP24, FP-24 | Integrated Device Technology Inc | HS9-65T162RRH-Q vs IDT6116LA120FB |
UPD446G-25L | Standard SRAM, 2KX8, 250ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | HS9-65T162RRH-Q vs UPD446G-25L |
8403609KA | Standard SRAM, 2KX8, 45ns, CMOS, CDFP24, CERAMIC, FP-24 | Pyramid Semiconductor Corporation | HS9-65T162RRH-Q vs 8403609KA |
MAS6216FS | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24 | Dynex Semiconductor | HS9-65T162RRH-Q vs MAS6216FS |