Part Details for HC1903U-KP9 by Foxconn
Overview of HC1903U-KP9 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1903U-KP9
HC1903U-KP9 CAD Models
HC1903U-KP9 Part Data Attributes
|
HC1903U-KP9
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1903U-KP9
Foxconn
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1903U-KP9
This table gives cross-reference parts and alternative options found for HC1903U-KP9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1903U-KP9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76778-709 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC1903U-KP9 vs 76778-709 |
HC1903E-KD4 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1903U-KP9 vs HC1903E-KD4 |
HC1904C-KD7 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1903U-KP9 vs HC1904C-KD7 |
B05B-SZ | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | HC1903U-KP9 vs B05B-SZ |
HC1904C-KF2 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1903U-KP9 vs HC1904C-KF2 |
HC19031-KU2 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1903U-KP9 vs HC19031-KU2 |
M20-8050505 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | HC1903U-KP9 vs M20-8050505 |
HC1903G-KP0 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1903U-KP9 vs HC1903G-KP0 |
88050-002 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC1903U-KP9 vs 88050-002 |
55840-3025 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Screw Terminal | Amphenol FCi | HC1903U-KP9 vs 55840-3025 |