There are no models available for this part yet.
Overview of 76778-709 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 76778-709 by Amphenol FCi
Part Data Attributes for 76778-709 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 76778-709
This table gives cross-reference parts and alternative options found for 76778-709. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76778-709, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1903E-KD4 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 76778-709 vs HC1903E-KD4 |
HC1904C-KD7 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 76778-709 vs HC1904C-KD7 |
B05B-SZ | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 76778-709 vs B05B-SZ |
HC1904C-KF2 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 76778-709 vs HC1904C-KF2 |
HC19031-KU2 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 76778-709 vs HC19031-KU2 |
HC1903U-KP9 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 76778-709 vs HC1903U-KP9 |
M20-8050505 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | 76778-709 vs M20-8050505 |
HC1903G-KP0 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 76778-709 vs HC1903G-KP0 |
88050-002 | Board Connector, 5 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 76778-709 vs 88050-002 |
55840-3025 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Screw Terminal | Amphenol FCi | 76778-709 vs 55840-3025 |