Datasheets
HC-49U/N-R14.9990MHZ by: MtronPTI

Parallel - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, HC-49U/N, 2 PIN

Part Details for HC-49U/N-R14.9990MHZ by MtronPTI

Overview of HC-49U/N-R14.9990MHZ by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for HC-49U/N-R14.9990MHZ

HC-49U/N-R14.9990MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HC-49U/N-R14.9990MHZ Part Data Attributes

HC-49U/N-R14.9990MHZ MtronPTI
Buy Now Datasheet
Compare Parts:
HC-49U/N-R14.9990MHZ MtronPTI Parallel - Fundamental Quartz Crystal, 14.999MHz Nom, ROHS COMPLIANT, HC-49U/N, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer MTRONPTI
Package Description ROHS COMPLIANT, HC-49U/N, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.50
Additional Feature MIL-STD-883; MIL-STD-202
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 50 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e1
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 14.999 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Physical Dimension 17.27mm x 11.05mm x 6mm
Series Resistance 30 Ω
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Alternate Parts for HC-49U/N-R14.9990MHZ

This table gives cross-reference parts and alternative options found for HC-49U/N-R14.9990MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC-49U/N-R14.9990MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HC-49U/N14.9990MHZ Parallel - Fundamental Quartz Crystal, 14.999MHz Nom, HC-49U/N, 2 PIN MtronPTI HC-49U/N-R14.9990MHZ vs HC-49U/N14.9990MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC-49U/N-R14.9990MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC-49U/N-R14.9990MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of HC-49U/N-R14.9990MHZ would you like to use for your alert(s)?
  • Please alert me when HC-49U/N-R14.9990MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC-49U/N-R14.9990MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC-49U/N-R14.9990MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC-49U/N-R14.9990MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC-49U/N-R14.9990MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC-49U/N-R14.9990MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: