Part Details for HBS7KHX3SP041C by C&K
Overview of HBS7KHX3SP041C by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBS7KHX3SP041C
HBS7KHX3SP041C CAD Models
HBS7KHX3SP041C Part Data Attributes
|
HBS7KHX3SP041C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS7KHX3SP041C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.77 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 150000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.59 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.64 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN | |
Termination Type | QUICK CONNECT |
Alternate Parts for HBS7KHX3SP041C
This table gives cross-reference parts and alternative options found for HBS7KHX3SP041C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS7KHX3SP041C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS4KHB6SP041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT | C&K | HBS7KHX3SP041C vs HBS4KHB6SP041C |
HBS7KHB4SP041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT | C&K | HBS7KHX3SP041C vs HBS7KHB4SP041C |
HBS4KHX3SP011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT | C&K | HBS7KHX3SP041C vs HBS4KHX3SP011C |
HBS4KHB6SP011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT | C&K | HBS7KHX3SP041C vs HBS4KHB6SP011C |
HBS2KHB6SP041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT | C&K | HBS7KHX3SP041C vs HBS2KHB6SP041C |
HBS7KHB6SP055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT | C&K | HBS7KHX3SP041C vs HBS7KHB6SP055C |
HBS2KHB4SP011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT | C&K | HBS7KHX3SP041C vs HBS2KHB4SP011C |
HBS4KHX3SP041C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT | C&K | HBS7KHX3SP041C vs HBS4KHX3SP041C |
HBS1KHB4SP011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT | C&K | HBS7KHX3SP041C vs HBS1KHB4SP011C |
HBS4KHB4SP055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.77mm, PANEL MOUNT | C&K | HBS7KHX3SP041C vs HBS4KHB4SP055C |