Part Details for HBS4KCB4SD041C by C&K
Overview of HBS4KCB4SD041C by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBS4KCB4SD041C
HBS4KCB4SD041C CAD Models
HBS4KCB4SD041C Part Data Attributes:
|
HBS4KCB4SD041C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS4KCB4SD041C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 1.91mm, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.91 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 150000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.63 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.51 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Bright Tin (Sn) | |
Termination Type | QUICK CONNECT |
Alternate Parts for HBS4KCB4SD041C
This table gives cross-reference parts and alternative options found for HBS4KCB4SD041C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS4KCB4SD041C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS7KCX3SR555C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.09mm, PANEL MOUNT | C&K | HBS4KCB4SD041C vs HBS7KCX3SR555C |
HBS7KCB6SR511C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.09mm, PANEL MOUNT | C&K | HBS4KCB4SD041C vs HBS7KCB6SR511C |
HBS4KCB6SR555C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.09mm, PANEL MOUNT | C&K | HBS4KCB4SD041C vs HBS4KCB6SR555C |
HBS2KCX3SD011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 1.91mm, PANEL MOUNT | C&K | HBS4KCB4SD041C vs HBS2KCX3SD011C |
HBS7KCB4SD055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 1.91mm, PANEL MOUNT | C&K | HBS4KCB4SD041C vs HBS7KCB4SD055C |
HBS7KCB6SD055C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 1.91mm, PANEL MOUNT | C&K | HBS4KCB4SD041C vs HBS7KCB6SD055C |
HBS7KCX3SD011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 1.91mm, PANEL MOUNT | C&K | HBS4KCB4SD041C vs HBS7KCX3SD011C |
HBS2KCX3SR511C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.09mm, PANEL MOUNT | C&K | HBS4KCB4SD041C vs HBS2KCX3SR511C |
HBS1KCB4SR511C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 4.09mm, PANEL MOUNT | C&K | HBS4KCB4SD041C vs HBS1KCB4SR511C |
HBS7KCB6SD011C | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 1.91mm, PANEL MOUNT | C&K | HBS4KCB4SD041C vs HBS7KCB6SD011C |