Memory
HB56D51232SB-7A
Hitachi Ltd
Description: Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72

Overview of HB56D51232SB-7A by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HB56D51232SB-7A by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB56D51232SB-7A by Hitachi Ltd

HB56D51232SB-7A
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.016 A
Supply Current-Max
0.68 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. HB56D51232SB-7A
    Hitachi Ltd
    Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72
    VS

Alternate Parts for HB56D51232SB-7A

This table gives cross-reference parts and alternative options found for HB56D51232SB-7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56D51232SB-7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM32512ASG70 512KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC HB56D51232SB-7A vs MCM32512ASG70
MCM32512AS70 512KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC HB56D51232SB-7A vs MCM32512AS70
HYM532512AM-70 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 SK Hynix Inc HB56D51232SB-7A vs HYM532512AM-70
HYM532512AMG-70 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 SK Hynix Inc HB56D51232SB-7A vs HYM532512AMG-70
KMM532512CV-7 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Samsung Semiconductor HB56D51232SB-7A vs KMM532512CV-7
MCM32512AS70 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Motorola Semiconductor Products HB56D51232SB-7A vs MCM32512AS70
MCM32512SG70 512KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC HB56D51232SB-7A vs MCM32512SG70
MT16D51232M-7 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Micron Technology Inc HB56D51232SB-7A vs MT16D51232M-7
MCM32512S70 512KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC HB56D51232SB-7A vs MCM32512S70
MCM32512SG70 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Motorola Semiconductor Products HB56D51232SB-7A vs MCM32512SG70
Part Number Description Manufacturer Compare
KMM532512WG-7 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Samsung Semiconductor HB56D51232SB-7A vs KMM532512WG-7
MCM32L512AS70 512KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC HB56D51232SB-7A vs MCM32L512AS70
MC-42512A32FT-70 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 NEC Electronics America Inc HB56D51232SB-7A vs MC-42512A32FT-70
STI32512-60GU Fast Page DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 Simple Tech Inc HB56D51232SB-7A vs STI32512-60GU
HYM532512ALM-80 Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 SK Hynix Inc HB56D51232SB-7A vs HYM532512ALM-80
MC-42512A32F-80 Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 NEC Electronics America Inc HB56D51232SB-7A vs MC-42512A32F-80
STI32512-60TR Fast Page DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 Simple Tech Inc HB56D51232SB-7A vs STI32512-60TR
STI32512A-70TT Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Simple Tech Inc HB56D51232SB-7A vs STI32512A-70TT
STI32512A-80GH Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 Simple Tech Inc HB56D51232SB-7A vs STI32512A-80GH
STI32512A-80TU Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 Simple Tech Inc HB56D51232SB-7A vs STI32512A-80TU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB56D51232SB-7A by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB56D51232SB-7A by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HB56D51232SB-7A would you like to use for your alert(s)?
  • Please alert me when HB56D51232SB-7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB56D51232SB-7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB56D51232SB-7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB56D51232SB-7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB56D51232SB-7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB56D51232SB-7A by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: