Part Details for STI32512A-80TU by Simple Tech Inc
Overview of STI32512A-80TU by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STI32512A-80TU
STI32512A-80TU CAD Models
STI32512A-80TU Part Data Attributes
|
STI32512A-80TU
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI32512A-80TU
Simple Tech Inc
Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI32512A-80TU
This table gives cross-reference parts and alternative options found for STI32512A-80TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI32512A-80TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM532512WG-7 | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | STI32512A-80TU vs KMM532512WG-7 |
MCM32L512AS70 | 512KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | STI32512A-80TU vs MCM32L512AS70 |
MC-42512A32FT-70 | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | NEC Electronics America Inc | STI32512A-80TU vs MC-42512A32FT-70 |
STI32512-60GU | Fast Page DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI32512A-80TU vs STI32512-60GU |
HYM532512ALM-80 | Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | STI32512A-80TU vs HYM532512ALM-80 |
MC-42512A32F-80 | Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 | NEC Electronics America Inc | STI32512A-80TU vs MC-42512A32F-80 |
STI32512-60TR | Fast Page DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI32512A-80TU vs STI32512-60TR |
STI32512A-70TT | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI32512A-80TU vs STI32512A-70TT |
STI32512A-80GH | Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI32512A-80TU vs STI32512A-80GH |
STI32512A-60GB | Fast Page DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI32512A-80TU vs STI32512A-60GB |