Memory
HB56A432BR-8B
Hitachi Ltd
Description: Fast Page DRAM Module, 4MX32, 80ns, MOS, SIMM-72

Overview of HB56A432BR-8B by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HB56A432BR-8B by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB56A432BR-8B by Hitachi Ltd

HB56A432BR-8B
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
134217728 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.008 A
Supply Current-Max
0.72 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. HB56A432BR-8B
    Hitachi Ltd
    Fast Page DRAM Module, 4MX32, 80ns, MOS, SIMM-72
    VS

Alternate Parts for HB56A432BR-8B

This table gives cross-reference parts and alternative options found for HB56A432BR-8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56A432BR-8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT8D432M-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Micron Technology Inc HB56A432BR-8B vs MT8D432M-8
GMM7324100ANS-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd HB56A432BR-8B vs GMM7324100ANS-8
GMM7324100ANSG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd HB56A432BR-8B vs GMM7324100ANSG-8
GMM7324100ANS-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Goldstar Electron Co Ltd HB56A432BR-8B vs GMM7324100ANS-8
HYM532410MG-80 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 SK Hynix Inc HB56A432BR-8B vs HYM532410MG-80
GMM7324100CNS-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd HB56A432BR-8B vs GMM7324100CNS-8
HYM532410M-80 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 SK Hynix Inc HB56A432BR-8B vs HYM532410M-80
GMM7324100ANSG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Goldstar Electron Co Ltd HB56A432BR-8B vs GMM7324100ANSG-8
GMM7324100CNSG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd HB56A432BR-8B vs GMM7324100CNSG-8
TM497BBK32S-80 4MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Texas Instruments HB56A432BR-8B vs TM497BBK32S-80
Part Number Description Manufacturer Compare
HB56A432SBR-8B Fast Page DRAM Module, 4MX32, 80ns, MOS, SIMM-72 Hitachi Ltd HB56A432BR-8B vs HB56A432SBR-8B
STI324000-80TS Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc HB56A432BR-8B vs STI324000-80TS
STI324100-80GM Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc HB56A432BR-8B vs STI324100-80GM
KMM5324000CVG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor HB56A432BR-8B vs KMM5324000CVG-8
GMM7324000BS-80 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd HB56A432BR-8B vs GMM7324000BS-80
STI324100-80TN Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc HB56A432BR-8B vs STI324100-80TN
STI324100-80TM Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc HB56A432BR-8B vs STI324100-80TM
V400J32SL80 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Mosel Vitelic Corporation HB56A432BR-8B vs V400J32SL80
KMM5324100AV-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor HB56A432BR-8B vs KMM5324100AV-8
KMM5324100AKVG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor HB56A432BR-8B vs KMM5324100AKVG-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB56A432BR-8B by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB56A432BR-8B by Hitachi Ltd

  • Please alert me when HB56A432BR-8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HB56A432BR-8B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB56A432BR-8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HB56A432BR-8B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB56A432BR-8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB56A432BR-8B by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: