GMM7324100CNS-8
LG Semicon Co Ltd
Description: Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72

Overview of GMM7324100CNS-8 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GMM7324100CNS-8 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMM7324100CNS-8 by LG Semicon Co Ltd

GMM7324100CNS-8
LG Semicon Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Package Description
SIMM-72
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-XSMA-N72
Memory Density
134217728 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX32
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. GMM7324100CNS-8
    LG Semicon Co Ltd
    Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72
    VS

Alternate Parts for GMM7324100CNS-8

This table gives cross-reference parts and alternative options found for GMM7324100CNS-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7324100CNS-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT8D432M-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Micron Technology Inc GMM7324100CNS-8 vs MT8D432M-8
GMM7324100ANS-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd GMM7324100CNS-8 vs GMM7324100ANS-8
GMM7324100ANSG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd GMM7324100CNS-8 vs GMM7324100ANSG-8
GMM7324100ANS-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Goldstar Electron Co Ltd GMM7324100CNS-8 vs GMM7324100ANS-8
HYM532410MG-80 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 SK Hynix Inc GMM7324100CNS-8 vs HYM532410MG-80
HYM532410M-80 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 SK Hynix Inc GMM7324100CNS-8 vs HYM532410M-80
GMM7324100ANSG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Goldstar Electron Co Ltd GMM7324100CNS-8 vs GMM7324100ANSG-8
GMM7324100CNSG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd GMM7324100CNS-8 vs GMM7324100CNSG-8
TM497BBK32S-80 4MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Texas Instruments GMM7324100CNS-8 vs TM497BBK32S-80
KMM5324100VG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor GMM7324100CNS-8 vs KMM5324100VG-8
Part Number Description Manufacturer Compare
HB56A432SBR-8B Fast Page DRAM Module, 4MX32, 80ns, MOS, SIMM-72 Hitachi Ltd GMM7324100CNS-8 vs HB56A432SBR-8B
STI324000-80TS Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc GMM7324100CNS-8 vs STI324000-80TS
STI324100-80GM Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc GMM7324100CNS-8 vs STI324100-80GM
KMM5324000CVG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor GMM7324100CNS-8 vs KMM5324000CVG-8
GMM7324000BS-80 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd GMM7324100CNS-8 vs GMM7324000BS-80
STI324100-80TN Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc GMM7324100CNS-8 vs STI324100-80TN
STI324100-80TM Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Simple Tech Inc GMM7324100CNS-8 vs STI324100-80TM
V400J32SL80 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Mosel Vitelic Corporation GMM7324100CNS-8 vs V400J32SL80
KMM5324100AV-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor GMM7324100CNS-8 vs KMM5324100AV-8
KMM5324100AKVG-8 Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 Samsung Semiconductor GMM7324100CNS-8 vs KMM5324100AKVG-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMM7324100CNS-8 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMM7324100CNS-8 by LG Semicon Co Ltd

  • Please alert me when GMM7324100CNS-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GMM7324100CNS-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMM7324100CNS-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GMM7324100CNS-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMM7324100CNS-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMM7324100CNS-8 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: