There are no models available for this part yet.
Overview of HB16SKW01-5D-AB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HB16SKW01-5D-AB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X9908
|
Newark | Subminiature Pushbutton |Nkk Switches HB16SKW01-5D-AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $19.2700 | Buy Now | |
DISTI #
3937-HB16SKW01-5D-AB-ND
|
DigiKey | SWITCH PUSH SPDT 0.1A 30V Min Qty: 1 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
76 In Stock |
|
$14.3273 / $21.6400 | Buy Now | |
DISTI #
HB16SKW01-5D-AB-ND
|
DigiKey | SWITCH PUSH SPDT 0.1A 30V Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9600 | Buy Now | |
DISTI #
633-HB16SKW01-5DAB
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON SQR AMB RoHS: Compliant | 0 |
|
$13.5300 / $14.6800 | Order Now | |
DISTI #
71052822
|
RS | Switch, Sub-Mini P/B, SPDT, ON-ON, Sq, Amber LED, Blk Cap Wht Bar,0.1A,30VAC/DC, Solder | NKK Switches HB16SKW01-5D-AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1700 / $12.9600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$9.4400 | Buy Now | ||
DISTI #
HB16SKW01-5D-AB
|
TTI | Pushbutton Switches SPDT ON-ON SQR AMB Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.6200 / $11.0600 | Buy Now | |
Powell Electronics | SUBMINIATURE PUSHBUTTON Min Qty: 1 | 76 |
|
$7.8800 / $11.9000 | Buy Now |
CAD Models for HB16SKW01-5D-AB by NKK Switches
Part Data Attributes for HB16SKW01-5D-AB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.33
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Length
|
0.138 inch
|
Actuator Travel
|
2.9972 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Color
|
BLACK
|
Bushing Diameter
|
0.315 inch
|
Bushing Type
|
M8P0.75
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
0.1A@30VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
30 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
SILVER
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
LED
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.197 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|
Alternate Parts for HB16SKW01-5D-AB
This table gives cross-reference parts and alternative options found for HB16SKW01-5D-AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB16SKW01-5D-AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB16CKW01-B | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | HB16SKW01-5D-AB vs HB16CKW01-B |
HB16CKW01-6B-JB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16SKW01-5D-AB vs HB16CKW01-6B-JB |
HB16SKW01-5F-CB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16SKW01-5D-AB vs HB16SKW01-5F-CB |
HB16SKW01-5D-JB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16SKW01-5D-AB vs HB16SKW01-5D-JB |
HB16SKW01-5F-JB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16SKW01-5D-AB vs HB16SKW01-5F-JB |
HB16CKW01-5C-FB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16SKW01-5D-AB vs HB16CKW01-5C-FB |
HB16CKW01-5F-CB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16SKW01-5D-AB vs HB16CKW01-5F-CB |
HB16SKW01-5F-FB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16SKW01-5D-AB vs HB16SKW01-5F-FB |
HB16SKW01-5D-FB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16SKW01-5D-AB vs HB16SKW01-5D-FB |
HB16CKW01-5D-JB | Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, | NKK Switches | HB16SKW01-5D-AB vs HB16CKW01-5D-JB |