HB16CKW01-5C-FB
NKK Switches
Description: Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount,

Overview of HB16CKW01-5C-FB by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HB16CKW01-5C-FB by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB16CKW01-5C-FB by NKK Switches

HB16CKW01-5C-FB
NKK Switches
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Actuator Length
0.138 inch
Actuator Travel
2.9972 mm
Actuator Type
PUSHBUTTON
Body Color
BLACK
Bushing Diameter
0.315 inch
Bushing Type
M8P0.75
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
0.1A@30VAC
Contact Current(AC)-Max
0.1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Function
ON-ON
Contact Resistance
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
30 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
GLASS FILLED POLYAMIDE
Illumination
LED
Insulation Resistance
100000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
SPDT
Switch Type
MINIATURE SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.197 inch
Terminal Material
PHOSPHOR BRONZE
Termination Type
SOLDER
Want to compare parts?
  1. HB16CKW01-5C-FB
    NKK Switches
    Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount,
    VS

Alternate Parts for HB16CKW01-5C-FB

This table gives cross-reference parts and alternative options found for HB16CKW01-5C-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB16CKW01-5C-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HB16CKW01-B Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount NKK Switches HB16CKW01-5C-FB vs HB16CKW01-B
HB16CKW01-6B-JB Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, NKK Switches HB16CKW01-5C-FB vs HB16CKW01-6B-JB
HB16SKW01-5F-CB Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, NKK Switches HB16CKW01-5C-FB vs HB16SKW01-5F-CB
HB16SKW01-5D-JB Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, NKK Switches HB16CKW01-5C-FB vs HB16SKW01-5D-JB
HB16SKW01-5F-JB Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, NKK Switches HB16CKW01-5C-FB vs HB16SKW01-5F-JB
HB16CKW01-5F-CB Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, NKK Switches HB16CKW01-5C-FB vs HB16CKW01-5F-CB
HB16SKW01-5F-FB Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, NKK Switches HB16CKW01-5C-FB vs HB16SKW01-5F-FB
HB16SKW01-5D-AB Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, NKK Switches HB16CKW01-5C-FB vs HB16SKW01-5D-AB
HB16SKW01-5D-FB Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, NKK Switches HB16CKW01-5C-FB vs HB16SKW01-5D-FB
HB16CKW01-5D-JB Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Lug Terminal, Panel Mount, NKK Switches HB16CKW01-5C-FB vs HB16CKW01-5D-JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB16CKW01-5C-FB by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB16CKW01-5C-FB by NKK Switches

Select Manufacturer
Which Manufacturer of HB16CKW01-5C-FB would you like to use for your alert(s)?
  • Please alert me when HB16CKW01-5C-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB16CKW01-5C-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB16CKW01-5C-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB16CKW01-5C-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB16CKW01-5C-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB16CKW01-5C-FB by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: