Part Details for HB12301-KK0 by Foxconn
Overview of HB12301-KK0 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB12301-KK0
HB12301-KK0 CAD Models
HB12301-KK0 Part Data Attributes
|
HB12301-KK0
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB12301-KK0
Foxconn
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB12301-KK0
This table gives cross-reference parts and alternative options found for HB12301-KK0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB12301-KK0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1431503000 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB12301-KK0 vs 1431503000 |
2211S-30T | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | HB12301-KK0 vs 2211S-30T |
HB1230G-KD5W | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12301-KK0 vs HB1230G-KD5W |
HB12301-KL0 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12301-KK0 vs HB12301-KL0 |
HB1230G-KD1 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12301-KK0 vs HB1230G-KD1 |
9100-31-130-03 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | HB12301-KK0 vs 9100-31-130-03 |
HB12307-KD5W | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12301-KK0 vs HB12307-KD5W |
HB12307-KT4W | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12301-KK0 vs HB12307-KT4W |
9431503000 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB12301-KK0 vs 9431503000 |
HB12301-KB8W | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12301-KK0 vs HB12301-KB8W |