Part Details for HB12301-KL0 by Foxconn
Overview of HB12301-KL0 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB12301-KL0
HB12301-KL0 CAD Models
HB12301-KL0 Part Data Attributes
|
HB12301-KL0
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB12301-KL0
Foxconn
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB12301-KL0
This table gives cross-reference parts and alternative options found for HB12301-KL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB12301-KL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HB29307-K | Foxconn | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB12301-KL0 vs HB29307-K |
HB12307-KD5W | Foxconn | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB12301-KL0 vs HB12307-KD5W |
HB12307-KP1 | Foxconn | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB12301-KL0 vs HB12307-KP1 |
9432003000 | W+P Products GmbH | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | HB12301-KL0 vs 9432003000 |
SL112830G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | HB12301-KL0 vs SL112830G |
800-10-030-10-004000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HB12301-KL0 vs 800-10-030-10-004000 |
HB2430EK | Foxconn | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HB12301-KL0 vs HB2430EK |
HB12307-KU0W | Foxconn | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB12301-KL0 vs HB12307-KU0W |
HB1230G-KL0 | Foxconn | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB12301-KL0 vs HB1230G-KL0 |
HB12301-KL9W | Foxconn | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB12301-KL0 vs HB12301-KL9W |