Datasheets
HB1217G-KP9W by: Foxconn

Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for HB1217G-KP9W by Foxconn

Overview of HB1217G-KP9W by Foxconn

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HB1217G-KP9W

HB1217G-KP9W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HB1217G-KP9W Part Data Attributes

HB1217G-KP9W Foxconn
Buy Now Datasheet
Compare Parts:
HB1217G-KP9W Foxconn Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Part Life Cycle Code Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 17
UL Flammability Code 94V-0

Alternate Parts for HB1217G-KP9W

This table gives cross-reference parts and alternative options found for HB1217G-KP9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1217G-KP9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1431301750 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal W+P Products GmbH HB1217G-KP9W vs 1431301750
800-40-017-10-001000 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp HB1217G-KP9W vs 800-40-017-10-001000
HB1217U-KL6 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn HB1217G-KP9W vs HB1217U-KL6
HB1217V-KU8 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn HB1217G-KP9W vs HB1217V-KU8
HB1217G-KD4 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Foxconn HB1217G-KP9W vs HB1217G-KD4
A1-17-DI-RSD-55 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Antelec HB1217G-KP9W vs A1-17-DI-RSD-55
SL1111217Z Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Fischer Elektronik GmbH & Co KG HB1217G-KP9W vs SL1111217Z
94314017610 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal W+P Products GmbH HB1217G-KP9W vs 94314017610
94311017130 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal W+P Products GmbH HB1217G-KP9W vs 94311017130
800-90-017-10-001 Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Mill-Max Mfg Corp HB1217G-KP9W vs 800-90-017-10-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB1217G-KP9W by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB1217G-KP9W by Foxconn

Select Manufacturer
Which Manufacturer of HB1217G-KP9W would you like to use for your alert(s)?
  • Please alert me when HB1217G-KP9W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB1217G-KP9W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB1217G-KP9W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB1217G-KP9W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB1217G-KP9W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB1217G-KP9W by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: