Part Details for 94314017610 by W+P Products GmbH
Overview of 94314017610 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 94314017610
94314017610 CAD Models
94314017610 Part Data Attributes
|
94314017610
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
94314017610
W+P Products GmbH
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 94314017610
This table gives cross-reference parts and alternative options found for 94314017610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94314017610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HB1217F-KP7W | Foxconn | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 94314017610 vs HB1217F-KP7W |
800-10-017-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 94314017610 vs 800-10-017-10-001000 |
M1-17-D | Antelec | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 94314017610 vs M1-17-D |
2317-6151-TP | 3M Interconnect | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 94314017610 vs 2317-6151-TP |
94314017110 | W+P Products GmbH | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 94314017610 vs 94314017110 |
HB1217V-KT3W | Foxconn | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 94314017610 vs HB1217V-KT3W |
SL123017G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 94314017610 vs SL123017G |
HB1217V-KL4 | Foxconn | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 94314017610 vs HB1217V-KL4 |
HB1217U-KT2 | Foxconn | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 94314017610 vs HB1217U-KT2 |
HB1217V-KD6W | Foxconn | Check for Price | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 94314017610 vs HB1217V-KD6W |