Part Details for HAT1023R by Hitachi Ltd
Overview of HAT1023R by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1023R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -7A 40Mohm Sop8 |
Price & Stock for HAT1023R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 7A I(D), 20V, 0.06OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MS-012AA | 1375 |
|
Buy Now |
Part Details for HAT1023R
HAT1023R CAD Models
HAT1023R Part Data Attributes
|
HAT1023R
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HAT1023R
Hitachi Ltd
Power Field-Effect Transistor, 7A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT1023R
This table gives cross-reference parts and alternative options found for HAT1023R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT1023R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAT1023R | 7A, 20V, 0.06ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, SO-8 | Renesas Electronics Corporation | HAT1023R vs HAT1023R |