Part Details for FSS133 by SANYO Electric Co Ltd
Overview of FSS133 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSS133
FSS133 CAD Models
FSS133 Part Data Attributes
|
FSS133
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSS133
SANYO Electric Co Ltd
Power Field-Effect Transistor, 8A I(D), 20V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FSS133
This table gives cross-reference parts and alternative options found for FSS133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSS133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS139 | Power Field-Effect Transistor, 4A I(D), 20V, 0.078ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Semiconductor Co Ltd | FSS133 vs FSS139 |
STS5PF20V | 5A, 20V, 0.1ohm, P-CHANNEL, Si, POWER, MOSFET, SO-8 | STMicroelectronics | FSS133 vs STS5PF20V |
HAT1023R | Power Field-Effect Transistor, 7A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Hitachi Ltd | FSS133 vs HAT1023R |
FW111 | Power Field-Effect Transistor, 5A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | FSS133 vs FW111 |
HAT1023R | 7A, 20V, 0.06ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, SO-8 | Renesas Electronics Corporation | FSS133 vs HAT1023R |