Part Details for HAF1009(L) by Renesas Electronics Corporation
Overview of HAF1009(L) by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF1009S | Renesas Electronics Corporation | Silicon P Channel MOS FET Series Power Switching, LDPAK(S)(1), /Embossed Tape | |
HAF1009-90L-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET, LDPAK(L), /Bag |
Part Details for HAF1009(L)
HAF1009(L) CAD Models
HAF1009(L) Part Data Attributes
|
HAF1009(L)
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAF1009(L)
Renesas Electronics Corporation
40A, 60V, 0.05ohm, P-CHANNEL, Si, POWER, MOSFET, LDPAK-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT-IN THE OVER TEMPERATURE SHUT-DOWN CIRCUIT | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (Abs) (ID) | 40 A | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |