Part Details for HADC674ZBIJ by Signal Processing Technologies
Overview of HADC674ZBIJ by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HADC674ZBIJ
HADC674ZBIJ CAD Models
HADC674ZBIJ Part Data Attributes:
|
HADC674ZBIJ
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
HADC674ZBIJ
Signal Processing Technologies
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.077 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 9 mA | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HADC674ZBIJ
This table gives cross-reference parts and alternative options found for HADC674ZBIJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HADC674ZBIJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HADC674ZACD | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | HADC674ZBIJ vs HADC674ZACD |
HADC674ZBMJ | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | HADC674ZBIJ vs HADC674ZBMJ |
HADC674ZBID | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | HADC674ZBIJ vs HADC674ZBID |
HADC674ZBCD | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | HADC674ZBIJ vs HADC674ZBCD |
HADC674ZBCJ | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | HADC674ZBIJ vs HADC674ZBCJ |
HADC674ZAID | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | HADC674ZBIJ vs HADC674ZAID |
HADC674ZBMD | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | HADC674ZBIJ vs HADC674ZBMD |
HADC674ZAMD | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Signal Processing Technologies | HADC674ZBIJ vs HADC674ZAMD |