Part Details for HADC574ZCIC by Signal Processing Technologies
Overview of HADC574ZCIC by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for HADC574ZCIC
HADC574ZCIC CAD Models
HADC574ZCIC Part Data Attributes
|
HADC574ZCIC
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
HADC574ZCIC
Signal Processing Technologies
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 0.056 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 9 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HADC574ZCIC
This table gives cross-reference parts and alternative options found for HADC574ZCIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HADC574ZCIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85127013A | Complete 12-Bit A/D Converter | Analog Devices Inc | HADC574ZCIC vs 5962-85127013A |
AD574ATE/883B | Complete 12-Bit A/D Converter | Analog Devices Inc | HADC574ZCIC vs AD574ATE/883B |
HADC574ZBMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCIC vs HADC574ZBMC/883 |
HADC574ZBIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCIC vs HADC574ZBIC |
HADC574ZBMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCIC vs HADC574ZBMC |
5962-85127023C | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, LEAD FREE, QCC-28 | Maxim Integrated Products | HADC574ZCIC vs 5962-85127023C |
HADC574ZAMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCIC vs HADC574ZAMC |
HADC574ZCCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCIC vs HADC574ZCCC |
AD574ASE/883B | Complete 12-Bit A/D Converter | Analog Devices Inc | HADC574ZCIC vs AD574ASE/883B |
5962-85127023C | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, LEAD FREE, QCC-28, Analog to Digital Converter | Analog Devices Inc | HADC574ZCIC vs 5962-85127023C |