There are no models available for this part yet.
Overview of SP574BAN by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for SP574BAN by Sipex Corporation
Part Data Attributes for SP574BAN by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
DIP, DIP28,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
25 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
36.035 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, OFFSET BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.04 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
5.334 mm
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SP574BAN
This table gives cross-reference parts and alternative options found for SP574BAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP574BAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS574KE | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Spectrum Microwave | SP574BAN vs ADS574KE |
ADS574JE | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Spectrum Microwave | SP574BAN vs ADS574JE |
ADS574KE | Microprocessor-Compatible Sampling CMOS A/D Converter 28-PDIP | Texas Instruments | SP574BAN vs ADS574KE |
ADS574JE | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28 | Texas Instruments | SP574BAN vs ADS574JE |
SP574BBN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sipex Corporation | SP574BAN vs SP574BBN |
ADS574KEG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | Texas Instruments | SP574BAN vs ADS574KEG4 |