Part Details for HADC574ZBCJ by Signal Processing Technologies
Overview of HADC574ZBCJ by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for HADC574ZBCJ
HADC574ZBCJ CAD Models
HADC574ZBCJ Part Data Attributes
|
HADC574ZBCJ
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
HADC574ZBCJ
Signal Processing Technologies
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.056 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 9 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HADC574ZBCJ
This table gives cross-reference parts and alternative options found for HADC574ZBCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HADC574ZBCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8512701XX | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | HADC574ZBCJ vs 5962-8512701XX |
MN574AK | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | Spectrum Microwave | HADC574ZBCJ vs MN574AK |
HS574AT/883 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | API Technologies Corp EIS (RETIRED) | HADC574ZBCJ vs HS574AT/883 |
M38510/14002BXX | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, | Linfinity Microelectronics | HADC574ZBCJ vs M38510/14002BXX |
MX574AKEPI | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | HADC574ZBCJ vs MX574AKEPI |
AD574AJD/+ | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | Analog Devices Inc | HADC574ZBCJ vs AD574AJD/+ |
MP574ATD/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, CDIP28, | Micro Power Systems | HADC574ZBCJ vs MP574ATD/883 |
MP574AUD/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, CDIP28, | Micro Power Systems | HADC574ZBCJ vs MP574AUD/883 |
SP574BKP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | HADC574ZBCJ vs SP574BKP |
HI3-574ALN-5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | HADC574ZBCJ vs HI3-574ALN-5 |