Part Details for HAC22-50K2230 by Advanced-Connectek Inc
Overview of HAC22-50K2230 by Advanced-Connectek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAC22-50K2230
HAC22-50K2230 CAD Models
HAC22-50K2230 Part Data Attributes
|
HAC22-50K2230
Advanced-Connectek Inc
Buy Now
Datasheet
|
Compare Parts:
HAC22-50K2230
Advanced-Connectek Inc
D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M3x0.5, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED-CONNECTEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | W/O LATCH BLOCK | |
Body Breadth | 0.402 inch | |
Body Depth | 0.039 inch | |
Body Length | 2.063 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | M3X0.5 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for HAC22-50K2230
This table gives cross-reference parts and alternative options found for HAC22-50K2230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAC22-50K2230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAC20-50A2230 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M3x0.5, Plug | Advanced-Connectek Inc | HAC22-50K2230 vs HAC20-50A2230 |
HAC20-50K2131 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M3x0.5, Plug | Advanced-Connectek Inc | HAC22-50K2230 vs HAC20-50K2131 |
HAC22-50A2231 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M3x0.5, Plug | Advanced-Connectek Inc | HAC22-50K2230 vs HAC22-50A2231 |
HAC22-50A2131 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M3x0.5, Plug | Advanced-Connectek Inc | HAC22-50K2230 vs HAC22-50A2131 |
HAC20-50A2130 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M3x0.5, Plug | Advanced-Connectek Inc | HAC22-50K2230 vs HAC20-50A2130 |
HAC20-50A2231 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M3x0.5, Plug | Advanced-Connectek Inc | HAC22-50K2230 vs HAC20-50A2231 |
HAC22-50K2130 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M3x0.5, Plug | Advanced-Connectek Inc | HAC22-50K2230 vs HAC22-50K2130 |
HAC20-50K2230 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M3x0.5, Plug | Advanced-Connectek Inc | HAC22-50K2230 vs HAC20-50K2230 |