There are no models available for this part yet.
Overview of HA7OP37EZ4 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for HA7OP37EZ4 by Harris Semiconductor
Part Data Attributes for HA7OP37EZ4 by Harris Semiconductor
HA7OP37EZ4
Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Frequency Compensation
|
YES (AVCL>=5)
|
Input Offset Voltage-Max
|
50 µV
|
JESD-30 Code
|
R-XDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
YES
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
HA7OP37EZ4Harris SemiconductorOperational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8VS
-
Alternate Parts for HA7OP37EZ4
This table gives cross-reference parts and alternative options found for HA7OP37EZ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7OP37EZ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA27AZ/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | HA7OP37EZ4 vs OPA27AZ/883B |
OPA21FZ | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | HA7OP37EZ4 vs OPA21FZ |
HA3-2517-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | HA7OP37EZ4 vs HA3-2517-5 |
HA7-5147A8 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA7OP37EZ4 vs HA7-5147A8 |
OPA21BZ | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | HA7OP37EZ4 vs OPA21BZ |
NE538FE-B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Signetics | HA7OP37EZ4 vs NE538FE-B |
HA3-2507-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | HA7OP37EZ4 vs HA3-2507-5 |
LM748N | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | HA7OP37EZ4 vs LM748N |
OP07DJ8 | IC OPAMP PREC 8-CDIP | Linear Technology | HA7OP37EZ4 vs OP07DJ8 |
SE530FE-B | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | HA7OP37EZ4 vs SE530FE-B |