Part Details for OPA21FZ by Burr-Brown Corp
Overview of OPA21FZ by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA21FZ
OPA21FZ CAD Models
OPA21FZ Part Data Attributes
|
OPA21FZ
Burr-Brown Corp
Buy Now
|
Compare Parts:
OPA21FZ
Burr-Brown Corp
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 250000 |
Alternate Parts for OPA21FZ
This table gives cross-reference parts and alternative options found for OPA21FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA21FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA27AZ/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OPA21FZ vs OPA27AZ/883B |
HA3-2517-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | OPA21FZ vs HA3-2517-5 |
HA7-5147A8 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | OPA21FZ vs HA7-5147A8 |
OPA21BZ | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OPA21FZ vs OPA21BZ |
NE538FE-B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Signetics | OPA21FZ vs NE538FE-B |
HA3-2507-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | OPA21FZ vs HA3-2507-5 |
LM748N | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | OPA21FZ vs LM748N |
OP07DJ8 | IC OPAMP PREC 8-CDIP | Linear Technology | OPA21FZ vs OP07DJ8 |
SE530FE-B | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | OPA21FZ vs SE530FE-B |
SG741CY | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | OPA21FZ vs SG741CY |