Part Details for HA7-5147-5 by Intersil Corporation
Overview of HA7-5147-5 by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA2-5147-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 |
Price & Stock for HA7-5147-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA7-5147-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1887 In Stock |
|
$6.6200 | Buy Now |
|
Rochester Electronics | HA75147 - Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 181 |
|
$5.6900 / $6.6900 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8CERDIP / General Purpose Amplifier 1 Circuit 8-CERDIP | 152 |
|
$34.9260 / $52.3890 | Buy Now |
Part Details for HA7-5147-5
HA7-5147-5 CAD Models
HA7-5147-5 Part Data Attributes
|
HA7-5147-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA7-5147-5
Intersil Corporation
OP-AMP, 300uV OFFSET-MAX, 140MHz BAND WIDTH, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 28 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 140000 | |
Voltage Gain-Min | 300000 | |
Width | 7.62 mm |
Alternate Parts for HA7-5147-5
This table gives cross-reference parts and alternative options found for HA7-5147-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5147-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8964501PA | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | HA7-5147-5 vs 5962-8964501PA |
AD845KN | IC OP-AMP, 400 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | HA7-5147-5 vs AD845KN |
5962-8962703PX | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA7-5147-5 vs 5962-8962703PX |
HA7-5111/883 | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,CERAMIC | Intersil Corporation | HA7-5147-5 vs HA7-5111/883 |
HA7-5147R5254 | 120MHz, Ultra-Low Noise Precision Operational Amplifiers, CERDIP, /Tube | Renesas Electronics Corporation | HA7-5147-5 vs HA7-5147R5254 |
HA7-5111-2 | OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, CDIP8 | Intersil Corporation | HA7-5147-5 vs HA7-5111-2 |
HA7-5111/883 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | HA7-5147-5 vs HA7-5111/883 |
5962-8962703PA | OP-AMP, 300uV OFFSET-MAX, CDIP8 | Intersil Corporation | HA7-5147-5 vs 5962-8962703PA |
HA3-5111-5 | OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | HA7-5147-5 vs HA3-5111-5 |
AD845KNZ | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | HA7-5147-5 vs AD845KNZ |