-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120MHz, Ultra-Low Noise Precision Operational Amplifiers, CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3357
|
Newark | Std. Ha7-5147-2 With Pb-Free Lead Finish And Custom Brand Rohs Compliant: Yes |Renesas HA7-5147R5254 Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HA7-5147R5254
|
Avnet Silica | OP Amp Single GP �20V 8-Pin CDIP T/R (Alt: HA7-5147R5254) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA7-5147R5254
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA7-5147R5254
Renesas Electronics Corporation
120MHz, Ultra-Low Noise Precision Operational Amplifiers, CERDIP, /Tube
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | F8.3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 140000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HA7-5147R5254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5147R5254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD845KN | IC OP-AMP, 400 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | HA7-5147R5254 vs AD845KN |
AD845JNZ | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | HA7-5147R5254 vs AD845JNZ |
HA7-5147A-5 | OP-AMP, 60uV OFFSET-MAX, 140MHz BAND WIDTH, CDIP8 | Intersil Corporation | HA7-5147R5254 vs HA7-5147A-5 |
HA7-5147/883 | OP-AMP, 100uV OFFSET-MAX, CDIP8, FRIT SEALED, CERDIP-8 | Intersil Corporation | HA7-5147R5254 vs HA7-5147/883 |
5962-8962703PX | OP-AMP, 300uV OFFSET-MAX, CDIP8 | Intersil Corporation | HA7-5147R5254 vs 5962-8962703PX |
HA7-5147A-2 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA7-5147R5254 vs HA7-5147A-2 |
HA7-5147-7 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, MINI, CERAMIC, DIP-8 | Harris Semiconductor | HA7-5147R5254 vs HA7-5147-7 |
HA3-5147-5 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | HA7-5147R5254 vs HA3-5147-5 |
HA7-5111-2 | OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, CDIP8 | Intersil Corporation | HA7-5147R5254 vs HA7-5111-2 |
AD845JN | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | HA7-5147R5254 vs AD845JN |