Part Details for HA4344BCB by Intersil Corporation
Overview of HA4344BCB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA4344BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86110599
|
Verical | Analog Video Crosspoint 350MHz 4 x 1 16-Pin SOIC N Min Qty: 96 Package Multiple: 1 Date Code: 0701 | Americas - 960 |
|
$3.4125 / $3.9375 | Buy Now |
|
Rochester Electronics | Cross Point Switch, 1 Func, 4 Channel PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 960 |
|
$2.7300 / $3.2100 | Buy Now |
Part Details for HA4344BCB
HA4344BCB CAD Models
HA4344BCB Part Data Attributes
|
HA4344BCB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA4344BCB
Intersil Corporation
4-CHANNEL, CROSS POINT SWITCH, PDSO16, PLASTIC, MS-012AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | VIDEO APPLICATION; 4 X 1 ARRAY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HA4344BCB
This table gives cross-reference parts and alternative options found for HA4344BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4344BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA4344BCBZ | Intersil Corporation | Check for Price | 350MHz, 4x1 Video Crosspoint Switch with Synchronous Controls; SOIC16; Temp Range: 0° to 70° | HA4344BCB vs HA4344BCBZ |
HA4344BCB96 | Intersil Corporation | Check for Price | 4-CHANNEL, CROSS POINT SWITCH, PDSO16, PLASTIC, MS-012AC, SOIC-16 | HA4344BCB vs HA4344BCB96 |
HA4344BCB | Rochester Electronics LLC | Check for Price | 4-CHANNEL, CROSS POINT SWITCH, PDSO16 | HA4344BCB vs HA4344BCB |