Part Details for HA4-5320/883 by Intersil Corporation
Overview of HA4-5320/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA4-5320/883
HA4-5320/883 CAD Models
HA4-5320/883 Part Data Attributes:
|
HA4-5320/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA4-5320/883
Intersil Corporation
SAMPLE AND HOLD AMPLIFIER, 1us ACQUISITION TIME, CQCC20, METAL SEALED, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QLCC | |
Package Description | METAL SEALED, CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 1.2 µs | |
Acquisition Time-Nom | 1 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 100 V/s | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for HA4-5320/883
This table gives cross-reference parts and alternative options found for HA4-5320/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4-5320/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CQCC20 | Rochester Electronics LLC | HA4-5320/883 vs HA4-5320-8 |
HA4-5320/883 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CQCC20 | Harris Semiconductor | HA4-5320/883 vs HA4-5320/883 |
5962-9306302M2X | SAMPLE AND HOLD AMPLIFIER, 1us ACQUISITION TIME, CQCC20 | Intersil Corporation | HA4-5320/883 vs 5962-9306302M2X |
HA4-5320/883 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CQCC20 | Rochester Electronics LLC | HA4-5320/883 vs HA4-5320/883 |
HA4-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CQCC20 | Harris Semiconductor | HA4-5320/883 vs HA4-5320-8 |