Part Details for HA4-5320-8 by Harris Semiconductor
Overview of HA4-5320-8 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for HA4-5320-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA4-5320-8-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 20CLCC Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
336 In Stock |
|
$29.6100 | Buy Now |
|
Quest Components | 12 |
|
$42.6154 / $47.3504 | Buy Now | |
|
Rochester Electronics | Sample and Hold Circuit, Sample, 1us Acquisition Time, BIPolar, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 336 |
|
$25.4100 / $29.9000 | Buy Now |
Part Details for HA4-5320-8
HA4-5320-8 CAD Models
HA4-5320-8 Part Data Attributes:
|
HA4-5320-8
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA4-5320-8
Harris Semiconductor
Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 1.5 µs | |
Acquisition Time-Nom | 1 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 100 V/s | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HA4-5320-8
This table gives cross-reference parts and alternative options found for HA4-5320-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4-5320-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CQCC20 | Rochester Electronics LLC | HA4-5320-8 vs HA4-5320-8 |
HA4-5320/883 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CQCC20 | Harris Semiconductor | HA4-5320-8 vs HA4-5320/883 |
5962-9306302M2X | SAMPLE AND HOLD AMPLIFIER, 1us ACQUISITION TIME, CQCC20 | Intersil Corporation | HA4-5320-8 vs 5962-9306302M2X |
HA4-5320/883 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CQCC20 | Rochester Electronics LLC | HA4-5320-8 vs HA4-5320/883 |